PVPB3WSR

E-Switch
612-PVPB3WSR
PVPB3WSR

Mfr.:

Description:
Switch Fixings ANTI-VANDAL SOCKET FOR PVB3, SPDT, WIRE LEADS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,48 € 14,80 €
1,35 € 54,00 €
1,32 € 158,40 €
1,27 € 355,60 €
1,24 € 644,80 €
1,20 € 1.200,00 €
1,13 € 2.847,60 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
RoHS:  
Adapters
Anti-Vandal
Wire Leads
PVP
Bulk
Brand: E-Switch
Product Type: Switch Hardware
Factory Pack Quantity: 40
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVPB3 Anti-Vandal Wired Sockets

E-Switch PVPB3 Anti-Vandal Wired Sockets are wired socket extensions used in conjunction with the PVB3 UL-recognized anti-vandal switch series. The PVPB3 socket provides the PVB3 with 22AWG, 140mm-long wire leads. E-Switch PVB3 switches are designed for a 16mm panel cutout and sealed to an IP67 rating. The switches have a single-pole, double-throw (SPDT) circuit with latching or momentary functionality. Illumination options include a ring or ring/power symbol lens style with many selectable LED colors, including RGB.

PVP Anti-Vandal Switch Adapters

E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.