PVP3WS3

E-Switch
612-PVP3WS3
PVP3WS3

Mfr.:

Description:
Switch Fixings ANTI-VANDAL, SPDT, Wire Leads 140mm
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
3,68 € 3,68 €
3,37 € 33,70 €
3,24 € 64,80 €
3,15 € 157,50 €
3,04 € 304,00 €
2,91 € 582,00 €
2,72 € 1.360,00 €
2,61 € 2.610,00 €
2,51 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
RoHS:  
Adapters
Anti-Vandal
Wire Lead
PVP
Bulk
Brand: E-Switch
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
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
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVP Anti-Vandal Switch Adapters

E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.