PVP3WD3

E-Switch
612-PVP3WD3
PVP3WD3

Mfr.:

Description:
Switch Fixings ANTI-VANDAL, DPDT, Wire Leads 140mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 766,00 €
3,76 € 1.880,00 €
3,67 € 3.670,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
RoHS:  
Adapters
Anti-Vandal
Wire Lead
PVP
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8536509065

PVP Anti-Vandal Switch Adapters

E-Switch PVP Anti-Vandal Switch Adapters offer quick, efficient terminations with options for the PV series anti-vandal switches. The PV anti-vandal switches fit or plug into the PVP socket extension allowing easier behind-the-panel terminations. The PVP socket extension is available with solder lugs or can be directly wired. A socket extension with solder lugs is available for the PV3, PV4, and PV7 anti-vandal components. Direct wired socket extensions are available for the anti-vandal series PV3, PV4, PV7, PV8, PV9, and PV10. The E-Switch PVP Anti-Vandal Switch Adapters eliminate second sourcing, in-house labor, lead time, and overall cost.