PVL12FW145

E-Switch
612-PVL12FW145
PVL12FW145

Mfr.:

Description:
LED Panel Mount Indicators 12mm Blue LED 24V Wired Blk IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
4,15 € 41,50 €
3,98 € 398,00 €
3,58 € 1.790,00 €
3,37 € 3.370,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Blue
12 mm
Panel Mount, Front
Wire Leads
20 mA
PVL
Bulk
Brand: E-Switch
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVL Wired Anti-Vandal Pilot LED Indicators

E-Switch PVL Wired Anti-Vandal Pilot LED Indicators are pilot indicator lights with a nominal lamp life of 40,000 hours. E-Switch PVL Pilot LED Indicators provide IP67 ingress protection and operate over a -25°C to +55°C operating temperature range. The panel cutout diameter ranges from 6mm to 19mm diameter. Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.