PVL08FLS31

E-Switch
612-PVL08FLS31
PVL08FLS31

Mfr.:

Description:
LED Panel Mount Indicators 8mm 2-20mA 2.8V Grn Lens Sldr SS IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
200
Expected 6/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
5,44 € 54,40 €
5,19 € 519,00 €
4,70 € 2.350,00 €
4,62 € 4.620,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
8 mm
Panel Mount, Front
Solder Lug
PVL
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Tradename: PV Anti-Vandal
Unit Weight: 14,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85365090
ECCN:
EAR99