PVL06FWS11

E-Switch
612-PVL06FWS11
PVL06FWS11

Mfr.:

Description:
LED Panel Mount Indicators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
4,21 € 42,10 €
4,11 € 82,20 €
3,80 € 190,00 €
3,23 € 323,00 €
2,93 € 1.465,00 €
2,78 € 2.780,00 €
2,62 € 5.240,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: LED Panel Mount Indicators
PVL
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 408,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509033

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.