PVL06FLS41

E-Switch
612-PVL06FLS41
PVL06FLS41

Mfr.:

Description:
Panel Mount Indicator Lamps 6mm 2-20mA 2.8V Blu Lens Sldr SS IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,15 € 51,50 €
4,61 € 115,25 €
4,45 € 178,00 €
4,39 € 526,80 €
4,29 € 1.201,20 €
4,17 € 2.168,40 €
4,06 € 4.060,00 €
3,96 € 9.979,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Panel Mount Indicator Lamps
RoHS:  
Indicators
6 mm
PVL
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Panel Mount, Front
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 40
Subcategory: Lamps (Non-LED)
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
E-SWITCH