PVK4S21A0SS-A47

E-Switch
612-PVK4S21A0SS-A47
PVK4S21A0SS-A47

Mfr.:

Description:
Selector Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Blue, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,57 € 702,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Selector Switches
SPDT
2 A
Illuminated
Blue
Panel Mount, Front
IP65
PVK4
Brand: E-Switch
Contact Rating: 2 A
Lamp Type: LED
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Keylock Switches
Factory Pack Quantity: 40
Subcategory: Switches
Termination Style: Solder Lug
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
E-SWITCH