PVK4K22C0SS

E-Switch
612-PVK4K22C0SS
PVK4K22C0SS

Mfr.:

Description:
Keylock Switches ANTI-VANDAL, 2A 24VDC, DPDT On-On-On, Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 6/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,70 € 22,70 €
19,65 € 196,50 €
18,30 € 549,00 €
17,50 € 1.050,00 €
16,74 € 2.008,80 €
16,63 € 8.481,30 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
DPDT
20 A
24 VDC
Solder Lug
IP40
Bulk
Brand: E-Switch
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount, Front
Product Type: Keylock Switches
Series: PVK4
Factory Pack Quantity: 30
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVK4 Anti-Vandal Switches

E-Switch PVK4 Anti-Vandal Switches feature a keylock actuator option and a 19mm diameter panel cutout. The E-Switch PVK4 Anti-Vandal Switches offer multiple operating positions, optional selector arrow illumination, and single-pole, double-throw (SPDT) or double-pole, double-throw (DPDT) contact arrangements. These anti-vandal switches provide IP40 (return) and IP65 (maintain) moisture protection and are ideal for use in a variety of applications, including audio/visual, security devices, industrial controls, and more.