PVHC4F23SS

E-Switch
612-PVHC4F23SS
PVHC4F23SS

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
40
Expected 7/3/2026
80
Expected 7/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €
11,21 € 112,10 €
11,10 € 277,50 €
9,74 € 389,60 €
9,49 € 1.138,80 €
9,04 € 2.531,20 €
8,69 € 4.518,80 €
8,62 € 8.620,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
PVHC4
20 A, 25 A
Solder Lug
Silver
IP67
Brand: E-Switch
Contact Form: SPST
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Switch Function: OFF - ON
Voltage Rating AC: 250 VAC
Voltage Rating DC: 30 VDC
Unit Weight: 2,767 g
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

PVHC4 Anti-Vandal Pushbutton Switches

E-Switch PVHC4 Anti-Vandal Pushbutton Switches are IP67-rated switches with a high current rating of 20A, 250VAC, and 25A, 30VDC. These switches offer durability, security, multiple function options, and the potential for ring and power symbol illumination. The PVHC4 anti-vandal switches feature a 19mm diameter panel cutout, stainless steel or black anodized body finish, and 50,000 cycles of electrical life. These switches also feature 1500VAC dielectric strength, 100mΩ maximum contact resistance, 100MΩ insulation resistance, and a -40°C to 85°C operating temperature range. Typical applications include kiosks, electrical housewares, security devices, medical equipment, and industrial controls.