PVB3F2B0SS3R5

E-Switch
612-PVB3F2B0SS3R5
PVB3F2B0SS3R5

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A, SPDT, On-On
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
16,35 € 16,35 €
14,19 € 141,90 €
12,41 € 496,40 €
12,09 € 1.450,80 €
11,45 € 3.206,00 €
11,12 € 5.782,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
PVB3
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red, Green, Blue
Round, Flat
500 mA, 2 A
24 VDC
220 VAC
IP65
Solder Lug
Silver
Actuator Style: Round
Brand: E-Switch
Diameter: 18 mm
Height: 26 mm
Housing Material: Aluminum
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.