PVA6HEW4S41

E-Switch
612-PVA6HEW4S41
PVA6HEW4S41

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Blue, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,02 € 1.302,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PVA6
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round, Flat
2 A
36 VDC
IP67
Wire Lead
Silver
Bulk
Brand: E-Switch
Diameter: 18.5 mm
Housing Material: Stainless Steel
Life: 1000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVA6L Anti-Vandal Switches

E-Switch PVA6L Anti-Vandal Switches are IP67-rated Single Pole Single Throw (SPST) switches with multicolor LED options and ring illumination. These PVA6L switches are available in black or clear anodized housings and offer a long life expectancy. The switches operate within a -20°C to +70°C temperature range and possess a 100,000 cycle electrical/mechanical life. Applications include kiosks, medical equipment, security devices, industrial controls, and other designs that require vandal resistance.