PV9F2U0SS-314

E-Switch
612-PV9F2U0SS-314
PV9F2U0SS-314

Mfr.:

Description:
Pushbutton Switches Anti-vandal, 4PST-2NO/2NC, Off-On, On-Off, Panel Mount, Front, Silver, LED, Red, IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,90 € 28,90 €
24,45 € 244,50 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV9
Anti-Vandal Switches
Anti-Vandal
Illuminated
4PST
Panel Mount
OFF - ON, ON - OFF
LED
Red
Round, Flat
2 A
48 VDC
IP66
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Diameter: 32 mm
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV9 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV9 Illuminated Anti-Vandal Pushbutton Switches are water-resistant to IP65 and features a 28mm diameter panel cutout, dot or ring illuminations, and multiple switch functions. Illumination LED colors include red, yellow, orange, blue, green, and white, as well as combination colors. The PV9 series also offers multiple illumination voltage options. Applications for these anti-vandal pushbutton switches include kiosks and ticket dispensers, among other designs that require vandal resistance.