PV8F2V0SS-3N1-M14

E-Switch
612-PV8F2V0SS3N1M14
PV8F2V0SS-3N1-M14

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,60 € 904,00 €
22,39 € 6.269,20 €
22,38 € 11.637,60 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Anti-Vandal Switches
Sealed
Illuminated
DPDT
Panel Mount
OFF - (ON), ON - (OFF)
LED
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 28 mm
Features: Ring Illumination, Power Symbol
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.