PV7F2T011-3L4

E-Switch
612-PV7F2T011-3L4
PV7F2T011-3L4

Mfr.:

Description:
Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-On, On-Off, Panel Mount, Front, Black, LED, Orange/Blue, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,17 € 25,17 €
24,41 € 244,10 €
20,67 € 413,40 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPST
Panel Mount
OFF - ON, ON - OFF
LED
Orange, Blue
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Diameter: 25 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.