PV6F240NN-331

E-Switch
612-PV6F240NN-331
PV6F240NN-331

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A 48VDC, SPST Off-(On), Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 5/26/2026
40
Expected 6/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,28 € 9,28 €
8,41 € 84,10 €
7,27 € 290,80 €
7,09 € 850,80 €
6,77 € 1.895,60 €
6,52 € 3.390,40 €
6,38 € 6.380,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV6
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Color: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Tradename: PV Anti-Vandal
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.