PV6F24011-3R1

E-Switch
612-PV6F24011-3R1
PV6F24011-3R1

Mfr.:

Description:
Pushbutton Switches 2A 48VDC OFF(ON) RGB LED RING, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,82 € 22,82 €
15,98 € 159,80 €
15,07 € 376,75 €
13,62 € 544,80 €
13,56 € 1.627,20 €
13,42 € 3.757,60 €
13,34 € 6.936,80 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV6
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 11,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.