PV6F24011-3L1

E-Switch
612-PV6F24011-3L1
PV6F24011-3L1

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Black, LED, Orange/Blue, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
10,81 € 108,10 €
9,45 € 378,00 €
9,20 € 1.104,00 €
8,71 € 2.438,80 €
8,38 € 4.357,60 €
8,37 € 8.370,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV6
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Orange, Blue
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Diameter: 18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV6 16mm Anti-Vandal Switches

E-Switch PV6 Anti-Vandal Switches are available in single, bicolor, and RGB LED options with solder lugs. These switches have a 16mm diameter panel cutout and a variety of actuator styles with illumination (dot or ring) or no illumination. The PV6 switch series features IP65 protection, off-(On) SPST contact arrangement, 400gf actuation force, and 1.80mm (non-illuminated) or 2.20mm (illuminated) travel. E-Switch PV6 RGB Anti-Vandal Switches are rated for 1 million mechanical life cycles and 50,000 electrical life cycles. PV6 switches are ideal for use in audio / visual equipment, medical equipment, security devices, industrial controls, kiosks, and small appliances.