PV4F230SS-3C1-M01

E-Switch
612-PV4F230SS-3C1M01
PV4F230SS-3C1-M01

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, LED, Green/White, Power Symbol, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,53 € 781,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green, White
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Diameter: 22 mm
Flammability Rating: UL 94 V-2
Housing Material: Stainless Steel
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.