PV4F230SS-335

E-Switch
612-PV4F230SS-335
PV4F230SS-335

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,59 € 31,59 €
27,25 € 272,50 €
25,96 € 649,00 €
20,72 € 828,80 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - ON
LED
Green
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 22 mm
Flammability Rating: UL 94 V-2
Housing Material: Stainless Steel
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Tradename: PV Anti-Vandal
Unit Weight: 20,645 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.