PV4DS2B0SSG

E-Switch
612-PV4DS2B0SSG
PV4DS2B0SSG

Mfr.:

Description:
Pushbutton Switches Illuminated, Sealed Anti-vandal switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,06 € 21,06 €
18,25 € 182,50 €
17,42 € 435,50 €
16,50 € 825,00 €
15,89 € 1.589,00 €
14,86 € 3.715,00 €
14,12 € 7.060,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
PV4
Anti-Vandal Switches
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
2 A
48 VDC
IP65
Solder Lug
Silver
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Housing Material: Stainless Steel
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.