PV3F2H0SS-305

E-Switch
612-PV3F2H0SS305
PV3F2H0SS-305

Mfr.:

Description:
Pushbutton Switches Anti-vandal, DPDT, On-(On), Panel Mount, Front, Silver, LED, White, IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,50 € 13,50 €
11,70 € 117,00 €
11,58 € 289,50 €
11,36 € 568,00 €
11,15 € 1.115,00 €
10,91 € 2.727,50 €
10,39 € 5.195,00 €
10,08 € 10.080,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV3
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
White
Round, Flat
2 A
48 VDC
IP40
Solder Lug
Silver
Bulk
Actuator Style: Button
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV3 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.