PV10F2U0SS-331

E-Switch
612-PV10F2U0SS-331
PV10F2U0SS-331

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A 48VDC, 4PST-2NO/2NC Off-On, On-Off, Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,14 € 41,14 €
36,57 € 365,70 €
36,43 € 728,60 €
35,95 € 1.797,50 €
35,48 € 3.548,00 €
35,12 € 7.024,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV10
Standard Switches
Anti-Vandal
Illuminated
4PST
Panel Mount
OFF - ON, ON - OFF
LED
Green
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Tray
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 46 mm
Housing Material: Stainless Steel
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV10 Illuminated Anti-Vandal Switches

E-Switch PV10 Illuminated Anti-Vandal Switches are IP65-rated pushbuttons, performing for 1,000,000 cycles in a 40mm diameter panel cutout design. These snap-in switches are offered in red, green, and blue with DPDT contact forms, a 2A current rating, and 48VDC voltage rating. PV10 series anti-vandal pushbuttons require 6.5N actuation force to be turned on or off. Each color is available with momentary or latching on/off functionality. These illuminated E-Switch switches can operate between -20°C and +55° temperatures and are ideal for medical and industrial equipment, gaming and security devices, electrical housewares, and A/V hardware.