PV10F2T0SS-346

E-Switch
612-PV10F2T0SS-346
PV10F2T0SS-346

Mfr.:

Description:
Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-On, On-Off, Panel Mount, Front, Silver, LED, Blue, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,83 € 50,83 €
34,52 € 345,20 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PV10
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
OFF - ON, ON - OFF
LED
Blue
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Bulk
Actuator Material: Stainless Steel
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 46 mm
Housing Material: Stainless Steel
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065