PV0H2401S-M01

E-Switch
612-PV0H2401S-M01
PV0H2401S-M01

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
7,49 € 74,90 €
7,13 € 285,20 €
7,06 € 847,20 €
6,88 € 1.926,40 €
6,79 € 3.530,80 €
6,37 € 6.370,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Anti-Vandal Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
OFF - (ON)
Round
2 A
36 VDC
IP67
Solder Lug
Silver
Actuator Material: Stainless Steel
Brand: E-Switch
Housing Material: Aluminum
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.