PV0H24011G-211

E-Switch
612-PV0H24011G211
PV0H24011G-211

Mfr.:

Description:
Pushbutton Switches Anti-vandal, SPST, Off-(On), Panel Mount, Front, Black, LED, Red, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,01 € 12,01 €
11,27 € 112,70 €
10,39 € 259,75 €
9,43 € 471,50 €
9,15 € 2.287,50 €
8,66 € 4.330,00 €
8,32 € 8.320,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
PV0
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Round
2 A
36 VDC
IP67
Solder Lug
Gold
Bulk
Actuator Style: High
Brand: E-Switch
Diameter: 14 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV0 Anti-vandal Switches

E-Switch PV0 Series Anti-vandal Switches are IP65 rated Single Pole Single Throw (SPST) switches. These switches feature ring and dot illumination with multi-LED color options. E-Switch PV0 anti-vandal switches operate at a temperature range of -20ºC to 55ºC. These switches offer 1 million mechanical life cycles and 50,000 electrical life cycles.