PS1024ALRED

E-Switch
612-PS1024AL-RED
PS1024ALRED

Mfr.:

Description:
Pushbutton Switches SPST 3A MOM PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.698

Stock:
1.698 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,22 € 12,20 €
1,15 € 28,75 €
1,10 € 55,00 €
1,01 € 101,00 €
0,886 € 177,20 €
0,869 € 521,40 €
0,849 € 849,00 €
0,84 € 2.184,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PS1
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
3 A
125 VAC
Solder Lug
Red
Silver
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99