PS1023ABLK

E-Switch
612-PS1023ABLK
PS1023ABLK

Mfr.:

Description:
Pushbutton Switches 3A 125VAC Off-(On) Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525
Can Dispatch Immediately
On Order:
1.000
Expected 8/14/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,56 € 15,60 €
1,47 € 29,40 €
1,42 € 71,00 €
1,30 € 130,00 €
1,23 € 246,00 €
1,20 € 600,00 €
1,16 € 1.160,00 €
1,15 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PR1
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Square
3 A
125 VAC
Quick Connect
Black
Silver
Brand: E-Switch
Life: 6000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 6,157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.