PR14EC1000-137

E-Switch
612-PR14EC1000-137
PR14EC1000-137

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,75 € 17,50 €
1,66 € 41,50 €
1,58 € 79,00 €
1,52 € 152,00 €
1,44 € 360,00 €
1,34 € 670,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PR1
Standard Switches
Illuminated
DPDT
Panel Mount
OFF - (ON)
Green
Round
16 A
125 VAC
IP54
Solder Lug
Silver
Brand: E-Switch
Color: Black
Flammability Rating: UL 94 V-2
Life: 10000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.