PR144C2200

E-Switch
612-PR144C2200
PR144C2200

Mfr.:

Description:
Pushbutton Switches Pushbutton 6.3mm terminal tabs, 1 Pole Off-(On), 16A 125VAC, White Body Color, White Actuator, No Markings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.861

Stock:
1.861 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
1,05 € 10,50 €
0,989 € 24,73 €
0,946 € 47,30 €
0,92 € 92,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PR1
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
16 A
125 VAC
IP54
Quick Connect
White
Silver
Actuator Style: Round
Brand: E-Switch
Color: White
Diameter: 28 mm
Features: High Rating with UL and VDE Approvals
Flammability Rating: UL 94 V-2
Length: 32.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.