PR141C2200

E-Switch
612-PR141C2200
PR141C2200

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,46 € 14,60 €
1,38 € 34,50 €
1,32 € 66,00 €
1,26 € 126,00 €
1,20 € 300,00 €
1,13 € 565,00 €
1,08 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PR1
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - ON
Round
16 A
125 VAC
IP54
Solder Lug
Silver
Brand: E-Switch
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Life: 10000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99