PP2-7H1-2D2

E-Switch
612-PP27H12D2
PP2-7H1-2D2

Mfr.:

Description:
Detector Switches ON(ON) 10mOhms White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2052   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 8.043,84 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Detector Switches
RoHS:  
Right Angle
2.5 mm
10 A
39.8 mm
17 mm
11.4 mm
Quick Connect
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount, Snap-In
Product Type: Detector Switches
Series: PP2
Factory Pack Quantity: 54
Subcategory: Switches
Voltage Rating AC: 277 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

USHTS:
8536509035
ECCN:
EAR99