PP1-DB7-2A2

E-Switch
612-PP1-DB7-2A2
PP1-DB7-2A2

Mfr.:

Description:
Detector Switches 16A 125VAC 4.8mmtab On-(On) Wht/Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Detector Switches
Horizontal
8.2 mm
16 A
31.6 mm
17 mm
21.7 mm
Quick Connect
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount, Snap-In
Product Type: Detector Switches
Series: PP1
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating AC: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

USHTS:
8536509035
ECCN:
EAR99