PMV6DW1BBLK

E-Switch
612-PMV6DW1BBLK
PMV6DW1BBLK

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A 24VDC, SPST On-(On), Panel Mount, Front Wire Leads 500mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,74 € 15,74 €
15,70 € 157,00 €
12,42 € 248,40 €
12,06 € 723,60 €
11,65 € 1.165,00 €
11,01 € 2.862,60 €
10,60 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PBH
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
ON - (ON)
Round
100 mA
24 VDC
IP67
Wire Lead
Black
Bulk
Actuator Style: Dome
Brand: E-Switch
Color: Black
Diameter: 19.8 mm
Housing Material: Nylon
Life: 10000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.