PBH4UEENAGV1SBLKUL94VO

E-Switch
612-ENAGV1SBLKUL94VO
PBH4UEENAGV1SBLKUL94VO

Mfr.:

Description:
Pushbutton Switches Pushbutton, 4PDT , On-On , Through Hole, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,799 € 7,99 €
0,759 € 18,98 €
0,722 € 36,10 €
0,676 € 67,60 €
0,662 € 116,51 €
0,622 € 328,42 €
0,594 € 627,26 €
0,544 € 1.436,16 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
PBH
Standard Switches
Non-Illuminated
4PDT
PCB Mount
ON - ON
Plunger, Round
100 mA
30 VDC
PC Pin
Black
Silver
Bulk
Brand: E-Switch
Flammability Rating: UL94-V0
Height: 9.1 mm
Length: 32.7 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 176
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.