PBH2UOASNPNAGX

E-Switch
612-PBH2UOASNPNAGX
PBH2UOASNPNAGX

Mfr.:

Description:
Pushbutton Switches Pushbutton, DPDT , On-(On), Through Hole, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,693 € 6,93 €
0,681 € 17,03 €
0,657 € 32,85 €
0,611 € 61,10 €
0,598 € 153,09 €
0,516 € 264,19 €
0,488 € 1.249,28 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PBH
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger, Round
100 mA
30 VDC
PC Pin
Silver
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 HB
Height: 9.1 mm
Length: 25.2 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 256
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99