PB66EE2CR6P41

E-Switch
612-PB66EE2CR6P41
PB66EE2CR6P41

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 16A, DPST, Off-On, IP66, LED, Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 6,23 €
5,34 € 53,40 €
5,02 € 125,50 €
4,65 € 209,25 €
4,38 € 394,20 €
4,20 € 1.134,00 €
4,04 € 2.181,60 €
3,91 € 4.046,85 €
3,75 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PB66
Pushbutton Switches
Illuminated
DPST
Panel Mount
OFF - ON
LED
Blue
Round
16 A
127 VAC
IP66
Quick Connect
Bulk
Actuator Length: 31.5 mm
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 31 mm
Height: 35 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 45
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99