PB350DTRW

E-Switch
612-PB350DTRW
PB350DTRW

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON, 30mA, SPDT, PC Pin, LED, White

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,00 € 30,00 €
2,55 € 255,00 €
2,54 € 508,00 €
2,30 € 1.150,00 €
2,14 € 2.140,00 €
1,98 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PB350
Standard Switches
SPDT
PCB Mount
LED
Round
30 mA
28 VDC
PC Pin
Gold
Bulk
Brand: E-Switch
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12.8 mm
Length: 12.4 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 12.4 mm
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PB350 Pushbutton Switches

E-Switch PB350 Pushbutton Switches are versatile SPST or SPDT/double-action circuit function switches for various electronic applications. The double-action switches operate so the first circuit closes mid-travel and the second at full-travel. The PB350 series features a high actuation force with an excellent tactile response and 2mm long travel. The switches offer five LED color options: red, yellow, white, blue, and green. The E-Switch PB350 Pushbutton Switches are ideal for testing equipment, consumer electronics, telecommunication, computer peripherals, security devices, and instrumentation applications.