PB241D1A21

E-Switch
612-PB241D1A21
PB241D1A21

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPST, Off-On , Panel Mount, Snap-In , Red/Green, I/O Vertical, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3.230,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PB2
Power Switches
Pushbutton
Non-Illuminated
SPST
Panel Mount, Snap-In
OFF - ON
Rectangular
15 A
125 VAC
IP54
Quick Connect
Red, Green
Silver
Bulk
Actuator Material: Polyamide (PA)
Brand: E-Switch
Color: Black
Housing Material: Polyamide (PA)
Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.