PB1973BBLKGILEF0

E-Switch
612-PB1973BBLKGILEF0
PB1973BBLKGILEF0

Mfr.:

Description:
Pushbutton Switches ILLUM PUSHBUTTON SPST 15A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,87 € 18,70 €
1,76 € 44,00 €
1,69 € 84,50 €
1,44 € 288,00 €
1,36 € 816,00 €
1,35 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PB1973
Standard Switches
Illuminated
SPST
Panel Mount, Snap-In
OFF - (ON)
Green
Rectangular
15 A
250 VAC
Quick Connect
Green
Silver
Bulk
Actuator Style: Rectangular
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 24.1 mm
Length: 21 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap-In
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Width: 15 mm
Unit Weight: 12,317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99