PA512C

E-Switch
612-PA512C
PA512C

Mfr.:

Description:
Pushbutton Switches 16A 125/250VAC Off-On2 Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.149

Stock:
3.149 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,75 € 17,50 €
1,68 € 42,00 €
1,63 € 81,50 €
1,42 € 142,00 €
1,32 € 528,00 €
1,27 € 1.524,00 €
1,26 € 3.528,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PA5
Standard Switches
Non-Illuminated
DPST
Panel Mount
OFF - ON
Plunger
16 A
125 VAC
Quick Connect
Silver
Bulk
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap-In
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Unit Weight: 8,219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.