PA414C1900

E-Switch
612-PA414C1900
PA414C1900

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPST, Off-(On), Panel Mount, Snap-In , Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.477

Stock:
2.477 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,07 € 10,70 €
0,901 € 360,40 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PA4
Power Switches
Pushbutton
Non-Illuminated
SPST
Panel Mount, Snap-In
OFF - (ON)
Rectangular
16 A
125 VAC
Quick Connect
Red
Silver
Bulk
Actuator Material: Polyamide (PA)
Brand: E-Switch
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-2
Housing Material: Polyamide (PA), Polybutylene Terephthalate (PBT)
Life: 10000 Cycle
Material: Polyamide (PA)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99