P16EER11RED

E-Switch
612-P16EER11RED
P16EER11RED

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT, On-On, Panel Mount, Front, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 1.063,00 €
10,57 € 5.285,00 €
10,45 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
P16
Standard Switches
Illuminated
SPDT
Panel Mount
ON - ON
LED
Red
Round
6 A, 8 A
24 VDC
125 VAC
Quick Connect
Red
Silver
Bulk
Actuator Style: Round
Brand: E-Switch
Color: Black
Housing Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Life: 100000 Cycle
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.