MS0850504F045P1A

E-Switch
612-MS0850504F045P1A
MS0850504F045P1A

Mfr.:

Description:
Basic / Snap Action Switches 5A SPDT PCB PN OF 45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,20 € 12,00 €
1,17 € 29,25 €
1,16 € 58,00 €
1,15 € 115,00 €
0,963 € 240,75 €
0,729 € 364,50 €
0,71 € 710,00 €
0,679 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
MS
Miniature Snap Action Switches
SPDT
ON - (OFF)
Simulated Roller Lever
5 A
125 VAC
45 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Simulated Roller Lever
Brand: E-Switch
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99