MS0850501F040P1C

E-Switch
612-MS0850501F040P1C
MS0850501F040P1C

Mfr.:

Description:
Basic / Snap Action Switches Snap Action, SPST-NO, Off-(On), Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,869 € 8,69 €
0,821 € 20,53 €
0,788 € 39,40 €
0,753 € 75,30 €
0,599 € 161,73 €
0,582 € 314,28 €
0,484 € 522,72 €
0,444 € 2.277,72 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
MS
Miniature Snap Action Switches
SPST-NO
OFF - (ON)
Lever
5 A
125 VAC
40 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Straight
Brand: E-Switch
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 270
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.