MS0850500F250V1A

E-Switch
612-MS0850500F250V1A
MS0850500F250V1A

Mfr.:

Description:
Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Through Hole, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
1,05 € 10,50 €
0,998 € 24,95 €
0,955 € 47,75 €
0,912 € 91,20 €
0,845 € 211,25 €
0,66 € 330,00 €
0,581 € 581,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
MS
Miniature Snap Action Switches
SPDT
ON - (OFF)
Plunger, Pin
5 A
125 VAC
250 gf
Solder Pin
PCB Mount
Bulk
Actuator Style: Round
Brand: E-Switch
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99