MR1000BWA

E-Switch
612-MR1000BWA
MR1000BWA

Mfr.:

Description:
Detector Switches Detector Switch - Magnetic Contact 0.5A, 10VAC or 10VDC,SPST N.O., 150mOhm, 25.0mm [1.00 in] dim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Detector Switches
RoHS:  
Horizontal
500 mA
10 VDC
Wire Lead
Bulk
Brand: E-Switch
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: MR1000
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.