LS2501F350C2A

E-Switch
612-LS2501F350C2A
LS2501F350C2A

Mfr.:

Description:
Basic / Snap Action Switches Snap Action Switch Quick Connect 125/250VAC @ 25A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,86 € 28,60 €
2,66 € 66,50 €
2,51 € 125,50 €
2,30 € 230,00 €
2,06 € 618,00 €
2,00 € 1.000,00 €
1,91 € 1.910,00 €
1,82 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
LS25
SPDT
Lever
25 A
125 VAC, 250 VAC
350 gf
Quick Connect
PCB Mount
IP40
Brand: E-Switch
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LS25 Snap Action Switches

E-Switch LS25 Snap Action Switches feature a long life cycle and are UL-listed with an electrical rating of 25A, 125VAC/250VAC. These switches offer multiple actuator options, including pin plunger, lever, simulated roller, or roller, and five different operating forces, ranging from 90gf to 400gf. The LS25 snap action switches have a SPDT circuit with an On-(Off) momentary function. These switches have a robust operating temperature range of -25°C to 85°C, a long mechanical life of 1,000,000 cycles, and protection against dust and moisture, IP40-rated. Termination options include solder lug or quick connect. Typical applications include industrial, appliances, audio/visual, and construction.