LS085R102F045C2C

E-Switch
612-LS085R102F045C2C
LS085R102F045C2C

Mfr.:

Description:
Basic / Snap Action Switches 15A 125VAC SPST NO .250 Quick Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
3,37 € 33,70 €
3,32 € 83,00 €
2,80 € 140,00 €
2,12 € 212,00 €
1,94 € 1.940,00 €
1,81 € 9.050,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
LS
Long Life Snap Action Switches
SPST-NO
OFF - (ON)
Lever
400 mA
20 VAC
20 VDC
45 gf
Quick Connect 0.250"
Chassis Mount
Bulk
Actuator Style: Straight
Brand: E-Switch
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Power Rating: 0.4 VA
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99