LS0851506F0450C1A

E-Switch
612-S0851506F0450C1A
LS0851506F0450C1A

Mfr.:

Description:
Basic / Snap Action Switches Snap Action, SPDT, On-(Off), Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,62 € 16,20 €
1,51 € 37,75 €
1,48 € 74,00 €
1,14 € 114,00 €
1,04 € 1.040,00 €
0,972 € 4.860,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
LS
Long Life Snap Action Switches
SPDT
ON - (OFF)
Roller Lever
15 A
125 VAC
45 gf
Quick Connect 0.187"
Chassis Mount
Bulk
Actuator Style: Roller Lever
Brand: E-Switch
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Snap Action Switch
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99